-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 380V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC4380CDD-1#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380CMS-2#PBF | Analog Devices | L Q C Surge Stopper |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6287
|
Newark | Tvs Diode, Bidir, 380V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK3-380C-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$44.9700 / $52.5900 | Buy Now |
DISTI #
39AH9874
|
Newark | Tvs Axial Ka Rated - 3Ka 380V Bi/Bulk Rohs Compliant: Yes |Littelfuse AK3-380C-Y RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7500 / $39.1100 | Buy Now |
DISTI #
18-AK3-380C-Y-ND
|
DigiKey | TVS DIODE 380VWM 520VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$41.9832 / $53.6800 | Buy Now |
DISTI #
576-AK3-380C-Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 19 |
|
$42.0000 / $53.6600 | Buy Now |
DISTI #
82095996
|
Verical | Diode TVS Single Bi-Dir 380V 2-Pin Bulk Min Qty: 56 Package Multiple: 56 Date Code: 2238 | Americas - 168 |
|
$23.8000 | Buy Now |
DISTI #
AK3-380C-Y
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Bulk | Americas - 0 |
|
$36.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 380V AXIAL THT BULK | 0 |
|
$74.0431 / $79.2261 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK3-380C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-380C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode, 380V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 443 V | |
Breakdown Voltage-Min | 401 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 380 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AK3-380C-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-380C-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK3-380C | Trans Voltage Suppressor Diode, 380V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA COMPACT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK3-380C-Y vs AK3-380C |