Memory
AK411024SPI-12
Accutek Microcircuit Corporation
Description: DRAM Module, 1MX1, 120ns, NMOS, SIMM-22

Overview of AK411024SPI-12 by Accutek Microcircuit Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for AK411024SPI-12 by Accutek Microcircuit Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK411024SPI-12 by Accutek Microcircuit Corporation

AK411024SPI-12
Accutek Microcircuit Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACCUTEK MICROCIRCUIT CORP
Part Package Code
SIMM
Package Description
SIMM-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
PAGE
Access Time-Max
120 ns
Additional Feature
RAS ONLY/HIDDEN REFRESH
JESD-30 Code
R-XSMA-T22
Memory Density
1048576 bit
Memory IC Type
DRAM MODULE
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
256
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. AK411024SPI-12
    Accutek Microcircuit Corporation
    DRAM Module, 1MX1, 120ns, NMOS, SIMM-22
    VS

Alternate Parts for AK411024SPI-12

This table gives cross-reference parts and alternative options found for AK411024SPI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK411024SPI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AK411024SPM-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SPM-12
AK411024SRM-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SRM-12
AK411024SN-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SN-12
AK411024SNI-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SNI-12
TM4257FC1-12L 1MX1 MULTI DEVICE DRAM MODULE, 120ns, SMA22, 2.200 X 0.450 INCH, SIMM-22 Texas Instruments AK411024SPI-12 vs TM4257FC1-12L
Part Number Description Manufacturer Compare
AK411024SNI-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SNI-12
TM4257FC1-20L 1MX1 MULTI DEVICE DRAM MODULE, 200ns, SMA22, 2.200 X 0.450 INCH, SIMM-22 Texas Instruments AK411024SPI-12 vs TM4257FC1-20L
AK411024SPM-15 DRAM Module, 1MX1, 150ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SPM-15
TM4256FC1-10L 1MX1 MULTI DEVICE DRAM MODULE, 100ns, SMA22, SIMM-22 Texas Instruments AK411024SPI-12 vs TM4256FC1-10L
TM4256FC1-20L 1MX1 MULTI DEVICE DRAM MODULE, 200ns, SMA22, 2.200 X 0.450 INCH, SIMM-22 Texas Instruments AK411024SPI-12 vs TM4256FC1-20L
AK411024SRM-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SRM-12
AK411024SR-10 DRAM Module, 1MX1, 100ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SR-10
AK411024SRI-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SRI-12
AK411024SPM-10 DRAM Module, 1MX1, 100ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SPM-10
AK411024SN-12 DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 Accutek Microcircuit Corporation AK411024SPI-12 vs AK411024SN-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK411024SPI-12 by Accutek Microcircuit Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK411024SPI-12 by Accutek Microcircuit Corporation

Select Manufacturer
Which Manufacturer of AK411024SPI-12 would you like to use for your alert(s)?
  • Please alert me when AK411024SPI-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK411024SPI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK411024SPI-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK411024SPI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK411024SPI-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK411024SPI-12 by Accutek Microcircuit Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: