Part Details for AK5534VN by Asahi Kasei Microsystems Corporation
Overview of AK5534VN by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AK5534VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1122-1-ND
|
DigiKey | IC ADC/AUDIO 32BIT 768K 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1876 In Stock |
|
$3.1971 / $6.3700 | Buy Now |
DISTI #
412-AK5534VN
|
Mouser Electronics | Audio A/D Converter ICs ADC Gen3 32bit 768kHz 111dB 4ch RoHS: Compliant | 1134 |
|
$3.1900 / $6.3600 | Buy Now |
|
Chip1Cloud | IC ADC/AUDIO 32BIT 768K 48QFN | 7000 |
|
RFQ |
Part Details for AK5534VN
AK5534VN CAD Models
AK5534VN Part Data Attributes:
|
AK5534VN
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5534VN
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.95 V | |
Analog Input Voltage-Min | -1.95 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.768 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |