| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AKCL100412RAP6G | Nissei Electric Co Ltd | Check for Price | Feed Through Capacitor, 1 Function(s), 80V, 0.06A | AKCL100412RAP6G vs AKCL100412RAP6G |
Part Details for AKCL100412RAP6G by KEMET Corporation
Results Overview of AKCL100412RAP6G by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKCL100412RAP6G Information
AKCL100412RAP6G by KEMET Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
US Tariff Estimator: AKCL100412RAP6G by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AKCL100412RAP6G Part Data Attributes
|
|
AKCL100412RAP6G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AKCL100412RAP6G
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 80V, 0.06A, 2 Pin(s)
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Lc-Type Circuit | |
| Capacitance | 1200000 µF | |
| DC Resistance-Max | 70 Ω | |
| Filter Type | Feed Through Capacitor | |
| Insertion Loss-Max | 70 Db | |
| JESD-609 Code | e4 | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 0.06 A | |
| Rated Voltage | 80 V | |
| Terminal Finish | Gold |
Alternate Parts for AKCL100412RAP6G
This table gives cross-reference parts and alternative options found for AKCL100412RAP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AKCL100412RAP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.