Part Details for AKS0053 by AKYGA Semi
Results Overview of AKS0053 by AKYGA Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AKS0053 Information
AKS0053 by AKYGA Semi is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AKS0053
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LL4148-AKS
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 1 | 20000 |
|
$0.0059 / $0.0720 | Buy Now |