Part Details for ALC-632-STT by Samtec Inc
Results Overview of ALC-632-STT by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC-632-STT Information
ALC-632-STT by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for ALC-632-STT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ALC-632-STT
|
Avnet Americas | - Rail/Tube (Alt: ALC-632-STT) COO: China RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
000000000000057322
|
Sager | Board to Board & Mezzanine Connectors .100 Removable Carrier Dip Socket | 0 |
|
Buy Now |
US Tariff Estimator: ALC-632-STT by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALC-632-STT
ALC-632-STT Part Data Attributes
|
|
ALC-632-STT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-632-STT
Samtec Inc
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Ul 94v-0 | |
| Body Depth | 0.175 Inch | |
| Body Length | 1.575 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Tin Over Copper/Tin Over Nickel | |
| Contact Finish Termination | Tin Over Copper/Tin Over Nickel | |
| Contact Material | Be-Cu | |
| Contact Style | Rnd Pin-Skt | |
| Current Rating | 1 A | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip32 | |
| Housing Material | Brass | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 32 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.6000000000000001 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for ALC-632-STT
This table gives cross-reference parts and alternative options found for ALC-632-STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-632-STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| POS-632-S010-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | ALC-632-STT vs POS-632-S010-99 |
| POS-632-S047-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | ALC-632-STT vs POS-632-S047-99 |
| POS-632-S009-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | ALC-632-STT vs POS-632-S009-99 |
| PCL-632-S010-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | ALC-632-STT vs PCL-632-S010-99 |
| POO-S32-S001-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | ALC-632-STT vs POO-S32-S001-99 |
| PCL-632-S009-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | ALC-632-STT vs PCL-632-S009-99 |
| POO-S32-S010-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | ALC-632-STT vs POO-S32-S010-99 |
| POS-632-S001-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | ALC-632-STT vs POS-632-S001-99 |
| POO-S32-S009-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | ALC-632-STT vs POO-S32-S009-99 |
| POS-632-S008-99 | E-tec Interconnect Ltd | Check for Price | IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | ALC-632-STT vs POS-632-S008-99 |