Part Details for ALD-156.25MHZ-E-R-L-T by Abracon Corporation
Overview of ALD-156.25MHZ-E-R-L-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ALD-156.25MHZ-E-R-L-T
ALD-156.25MHZ-E-R-L-T CAD Models
ALD-156.25MHZ-E-R-L-T Part Data Attributes:
|
ALD-156.25MHZ-E-R-L-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALD-156.25MHZ-E-R-L-T
Abracon Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRI-STATE ENABLE FUNCTION; 2.5 V SUPPLY VOLTAGE POSSIBLE | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | ALD | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ALD-156.25MHZ-E-R-L-T
This table gives cross-reference parts and alternative options found for ALD-156.25MHZ-E-R-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD-156.25MHZ-E-R-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72L/A156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | ALD-156.25MHZ-E-R-L-T vs GXO-L72L/A156.25MHZ |
CLDTUI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | ALD-156.25MHZ-E-R-L-T vs CLDTUI-156.250 |
CLPTSI-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | ALD-156.25MHZ-E-R-L-T vs CLPTSI-156.250EL |
CLPTVI-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | ALD-156.25MHZ-E-R-L-T vs CLPTVI-156.250 |
AX3DAF4-156.2500 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | ALD-156.25MHZ-E-R-L-T vs AX3DAF4-156.2500 |
CLDLTRI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | ALD-156.25MHZ-E-R-L-T vs CLDLTRI-156.250 |
AX7DAF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | ALD-156.25MHZ-E-R-L-T vs AX7DAF4-156.2500T |
AX7DAF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | ALD-156.25MHZ-E-R-L-T vs AX7DAF1-156.2500C |
CLPTSI-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | ALD-156.25MHZ-E-R-L-T vs CLPTSI-156.250 |
SG7050VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | ALD-156.25MHZ-E-R-L-T vs SG7050VEN156.250000M-CDHA3 |