Part Details for ALMD-CL3D-UY202 by Avago Technologies
Overview of ALMD-CL3D-UY202 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for ALMD-CL3D-UY202
ALMD-CL3D-UY202 CAD Models
ALMD-CL3D-UY202 Part Data Attributes:
|
ALMD-CL3D-UY202
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALMD-CL3D-UY202
Avago Technologies
SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 7600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 594 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 30 deg |
Alternate Parts for ALMD-CL3D-UY202
This table gives cross-reference parts and alternative options found for ALMD-CL3D-UY202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-CL3D-UY202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALMD-CL3D-UY402 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-UY202 vs ALMD-CL3D-UY402 |
ALMD-EL3D-UY602 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-UY202 vs ALMD-EL3D-UY602 |
ALMD-EL3D-UY402 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-EL3D-UY402 |
ALMD-EL3D-UY102 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-EL3D-UY102 |
ALMD-EL3D-UY002 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-EL3D-UY002 |
ALMD-CL3D-UY002 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-CL3D-UY002 |
ALMD-CL3D-UY602 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-CL3D-UY602 |
ALMD-CL3D-UY202 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-UY202 vs ALMD-CL3D-UY202 |
ALMD-EL3D-UY602 | SINGLE COLOR LED, AMBER, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-CL3D-UY202 vs ALMD-EL3D-UY602 |
ALMD-EL3D-UY102 | Single Color LED, Amber, Tinted Nondiffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-CL3D-UY202 vs ALMD-EL3D-UY102 |