| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ALMD-EB3D-RV502 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV502 |
| ALMD-EB3D-RV202 | Broadcom Limited | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV202 |
| ALMD-EB3D-RV402 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV402 |
| ALMD-EB3D-RV002 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV002 |
| ALMD-CB3D-RV302 | Broadcom Limited | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-CB3D-RV302 |
| ALMD-EB3D-RV102 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV102 |
| ALMD-CB3D-RV102 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-CB3D-RV102 |
| ALMD-EB3D-RV102 | Broadcom Limited | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-EB3D-RV102 |
| ALMD-CB3D-RV302 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-CB3D-RV302 |
| ALMD-CB3D-RV502 | Avago Technologies | Check for Price | Single Color LED, Blue, Tinted Nondiffused | ALMD-EB3D-RV002 vs ALMD-CB3D-RV502 |
Part Details for ALMD-EB3D-RV002 by Broadcom Limited
Results Overview of ALMD-EB3D-RV002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALMD-EB3D-RV002 Information
ALMD-EB3D-RV002 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: ALMD-EB3D-RV002 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ALMD-EB3D-RV002 Part Data Attributes
|
|
ALMD-EB3D-RV002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-EB3D-RV002
Broadcom Limited
Single Color LED, Blue, Tinted Nondiffused
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Blue | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Tinted Nondiffused | |
| Luminous Intensity-Nom | 3500.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.5 Mm | |
| Packing Method | Tr, 13 Inch | |
| Peak Wavelength | 464 Nm | |
| Shape | Round | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.5 Mm | |
| Viewing Angle | 30 Deg |
Alternate Parts for ALMD-EB3D-RV002
This table gives cross-reference parts and alternative options found for ALMD-EB3D-RV002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-EB3D-RV002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.