Part Details for ALMD-LL36-XZ002 by Broadcom Limited
Overview of ALMD-LL36-XZ002 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ALMD-LL36-XZ002
ALMD-LL36-XZ002 CAD Models
ALMD-LL36-XZ002 Part Data Attributes
|
ALMD-LL36-XZ002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-LL36-XZ002
Broadcom Limited
Single Color LED, Amber, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2280.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 594 nm | |
Shape | OVAL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 40 deg |