Part Details for ALMD-LM36-UY202 by Broadcom Limited
Overview of ALMD-LM36-UY202 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM361J | Rochester Electronics LLC | LM361 - Comparator, 1 Func, 5000uV Offset-Max, 12ns Response Time, BIPolar, CERAMIC, DIP-14 | |
LM3671LC-1.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 6-USON | |
LM3670MF-ADJ/NOPB | Texas Instruments | Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 |
Part Details for ALMD-LM36-UY202
ALMD-LM36-UY202 CAD Models
ALMD-LM36-UY202 Part Data Attributes
|
ALMD-LM36-UY202
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALMD-LM36-UY202
Broadcom Limited
Single Color LED, Green, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1680.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 516 nm | |
Shape | OVAL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 40 deg |
Alternate Parts for ALMD-LM36-UY202
This table gives cross-reference parts and alternative options found for ALMD-LM36-UY202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALMD-LM36-UY202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALMD-LM36-UY102 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY102 |
ALMD-LM36-UY302 | Single Color LED, Green, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-LM36-UY202 vs ALMD-LM36-UY302 |
ALMD-LM36-UY002 | Single Color LED, Green, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-LM36-UY202 vs ALMD-LM36-UY002 |
ALMD-LM36-UY302 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY302 |
ALMD-LM36-UY502 | Single Color LED, Green, Tinted Diffused, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Broadcom Limited | ALMD-LM36-UY202 vs ALMD-LM36-UY502 |
ALMD-LM36-UY002 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY002 |
ALMD-LM36-UY202 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY202 |
ALMD-LM36-UY402 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY402 |
ALMD-LM36-UY502 | SINGLE COLOR LED, GREEN, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Avago Technologies | ALMD-LM36-UY202 vs ALMD-LM36-UY502 |