Part Details for ALPHA11/2.5M/SMAM/S/S/20 by Siretta Ltd
Results Overview of ALPHA11/2.5M/SMAM/S/S/20 by Siretta Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALPHA11/2.5M/SMAM/S/S/20 Information
ALPHA11/2.5M/SMAM/S/S/20 by Siretta Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
| CO-058SMAMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-015 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
| CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ALPHA11/2.5M/SMAM/S/S/20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC2230
|
Newark | Rf Antenna, 850Mhz To 2.1Ghz, 2.5Dbi, Antenna Type:5G/4G/3G/2G/Lte/Umts/Bluetooth/Zigbee/Ism/Lora/Sigfox/Wifi/Gsm/Iot, Frequency Min:850Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Adhesive, Gain:2.5Dbi Rohs Compliant: Yes |Siretta ALPHA11/2.5M/SMAM/S/S/20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$15.3100 / $18.3900 | Buy Now |
|
DISTI #
ALPHA11/2.5M/SMAM/S/S/20-ND
|
DigiKey | RF ANT 850MHZ/900MHZ BLADE SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$8.8209 / $14.2100 | Buy Now |
|
DISTI #
419-1125MSMAMSS20
|
Mouser Electronics | Antennas DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 2.5M CABLE RoHS: Compliant | 36 |
|
$7.5600 / $11.1200 | Buy Now |
|
|
Onlinecomponents.com | Dual Band Wifi 5G/4G Adhesive Flat Blade Antenna SMA Male 2.5M Cable COO: China RoHS: Compliant |
50 In Stock |
|
$7.5600 / $8.2800 | Buy Now |
|
DISTI #
ALPHA11/2.5M/SMAM/S/S/20
|
IBS Electronics | SIRETTA ALPHA11/2.5M/SMAM/S/S/20 3G/GSM BLADE ANTENNA Min Qty: 1 Package Multiple: 1 | 50 |
|
$10.5840 / $11.5920 | Buy Now |
|
|
Master Electronics | Dual Band Wifi 5G/4G Adhesive Flat Blade Antenna SMA Male 2.5M Cable COO: China RoHS: Compliant |
50 In Stock |
|
$7.5600 / $8.2800 | Buy Now |