Part Details for ALPHA16/1M/SMAM/S/RP/17 (1407609) by Siretta Ltd
Results Overview of ALPHA16/1M/SMAM/S/RP/17 (1407609) by Siretta Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALPHA16/1M/SMAM/S/RP/17 (1407609) Information
ALPHA16/1M/SMAM/S/RP/17 (1407609) by Siretta Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
| CO-058SMAMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-015 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
| CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ALPHA16/1M/SMAM/S/RP/17 (1407609)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73525699
|
RS | ANTENNA, ALPHA16 2.4GHZ WIFI ANTENNA, SMA MALE, REVERSE POLARITY, ADHESIVE, 1M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$6.0700 | Buy Now |