Part Details for ALS70C623NP100 by KEMET Corporation
Results Overview of ALS70C623NP100 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS70C623NP100 Information
ALS70C623NP100 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALS70C623NP100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ALS70C623NP100-ND
|
DigiKey | CAP ALUM 62000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2354 | Buy Now |
|
DISTI #
70997951
|
RS | CAPACITORS, ALUMINUM ELECTROLYTIC, SCREW TERMINAL 100V 62000UF 20% SCREW TERMINAL Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5000 / $56.3200 | RFQ |
US Tariff Estimator: ALS70C623NP100 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALS70C623NP100
ALS70C623NP100 Part Data Attributes
|
|
ALS70C623NP100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS70C623NP100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Chassis Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.85 | |
| Capacitance | 62000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 77 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 11 MΩ | |
| Leakage Current | 6 Ma | |
| Length | 146 Mm | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Screw Ends | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Iec60384-4 | |
| Ripple Current | 28900 Ma | |
| Surface Mount | No | |
| Terminal Shape | Binding Post |
Alternate Parts for ALS70C623NP100
This table gives cross-reference parts and alternative options found for ALS70C623NP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS70C623NP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ALS70A623NP100 | KEMET Corporation | $65.6732 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Chassis Mount | ALS70C623NP100 vs ALS70A623NP100 |
| ALS71U623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Stud Mount | ALS70C623NP100 vs ALS71U623NP100 |
| ALS71P623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Stud Mount | ALS70C623NP100 vs ALS71P623NP100 |
| ALS70P623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Chassis Mount | ALS70C623NP100 vs ALS70P623NP100 |
| ALS70H623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Chassis Mount | ALS70C623NP100 vs ALS70H623NP100 |
| ALS71G623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Stud Mount | ALS70C623NP100 vs ALS71G623NP100 |
| ALS71C623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Stud Mount | ALS70C623NP100 vs ALS71C623NP100 |
| ALS70U623NP100 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 62000uF, Chassis Mount | ALS70C623NP100 vs ALS70U623NP100 |