Part Details for ALS71A512KF250 by KEMET Corporation
Results Overview of ALS71A512KF250 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALS71A512KF250 Information
ALS71A512KF250 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALS71A512KF250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ALS71A512KF250-ND
|
DigiKey | CAP ALUM 5100UF 20% 250V SCREW Min Qty: 96 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2067 | Buy Now |
|
DISTI #
70998587
|
RS | CAPACITORS, ALUMINUM ELECTROLYTIC, SCREW TERMINAL 250V 5100UF 20% SCREW TERMINAL Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4500 / $25.7300 | RFQ |