Part Details for ALSR104K000FE12 by Vishay Dale
Results Overview of ALSR104K000FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALSR104K000FE12 Information
ALSR104K000FE12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ALSR104K000FE12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ALSR10-4.0K-ND
|
DigiKey | RES 4K OHM 7W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$0.9724 / $3.1100 | Buy Now |
|
DISTI #
70554500
|
RS | RESISTOR, WW, ALSR10 4K 1% E12 E3 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | RFQ |