| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC04DR | Texas Instruments | $0.1611 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs SN74ALVC04DR |
| SN74ALVC04D | Texas Instruments | $0.1665 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs SN74ALVC04D |
| 74ALVC04D,118 | Nexperia | $0.2009 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 74ALVC04D,118 |
| 935269715112 | Nexperia | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 935269715112 |
| SN74ALVC04DG4 | Texas Instruments | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs SN74ALVC04DG4 |
| 74ALVC04D,112 | Nexperia | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 74ALVC04D,112 |
| 74ALVC04D | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 74ALVC04D |
| 74ALVC04D,118 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 74ALVC04D,118 |
| ALVC04D | Texas Instruments | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs ALVC04D |
| 935269715118 | NXP Semiconductors | Check for Price | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | ALVC04DR vs 935269715118 |
Part Details for ALVC04DR by Texas Instruments
Results Overview of ALVC04DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALVC04DR Information
ALVC04DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for ALVC04DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | 8193 |
|
RFQ |
US Tariff Estimator: ALVC04DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ALVC04DR Part Data Attributes
|
|
ALVC04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ALVC04DR
Texas Instruments
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 3.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ALVC04DR
This table gives cross-reference parts and alternative options found for ALVC04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALVC04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.