Part Details for ALW-CL2-12 by L-com Inc
Results Overview of ALW-CL2-12 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALW-CL2-12 Information
ALW-CL2-12 by L-com Inc is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ALW-CL2-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56T0441
|
Newark | Lp12V 2Pr Curent Loop Indust |L-Com ALW-CL2-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.9900 | Buy Now |
|
DISTI #
5073-ALW-CL2-12-ND
|
DigiKey | LP12V 2PR CURENT LOOP INDUST Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$196.5900 | Buy Now |
|
DISTI #
17-ALW-CL2-12
|
Mouser Electronics | Industrial Surge Protectors LP12V 2PR CURENT LOOP INDUST | 0 |
|
$167.9100 / $203.3900 | Order Now |
|
DISTI #
73600486
|
RS | INDUSTRIAL GRADE 2-CHANNEL 4-20 MA CURRENT LOOP PROTECTOR 12V- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3700 / $187.9900 | RFQ |
|
|
Onlinecomponents.com | LP12V 2PR CURENT LOOP INDUST COO: China RoHS: Compliant | 0 |
|
$169.3900 / $177.2400 | Buy Now |
|
DISTI #
ALW-CL2-12
|
L-com US | The ALW-CL2-12 is a high performance 3-stage outdoor protector that provides superior protection of differential or common mode lines from transients and surges. These units will protect two 4-20 mA circuits. The first stage is comprised of a differential gas discharge tube. Stage two is a pair of current limiting series resistors and the final stage is a low capacitance diode array. The use of three terminal differential gas discharge tubes provides superior common and differential mode protection against conducted transients versus the use of lower cost two terminal tubes. The second stage series resistance limits the power dissipation of the fast diode clamp array in the third stage. This allows time for the slower but higher power gas tubes to flash over. The diode array clamps the leading edge of fast transients to safe levels until the high power gas tubes turn on. This eliminates the damaging leading edge spike that single stage gas tube protectors let leak through. The diode array's low capacitance assures that the suppressor will not degrade the high-speed signals. The 3-stage design can handle higher-level transients than a protector that uses only diodes. This protector features an industrial grade die cast aluminum enclosure with gasketed cover and concealed mounting holes. It includes an aluminum mounting kit and hardware. PG16 cable glands are provided on the enclosure as well as an external ground clamp provided a tie point for earth ground. For mounting to masts up to 2 inches in diameter, the HGX-PMT24 mast mounting kit is available (sold separately). For additional information and complete specifications, see data sheet below. Min Qty: 1 Package Multiple: 1 | 11 |
|
$94.0000 / $187.9900 | Buy Now |