Part Details for AM-180PIN by TE Connectivity
Overview of AM-180PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Part Details for AM-180PIN
AM-180PIN CAD Models
AM-180PIN Part Data Attributes
|
AM-180PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-180PIN
TE Connectivity
IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | TO-8-1, 4 PIN | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Supply Current-Max | 50 mA |
Alternate Parts for AM-180PIN
This table gives cross-reference parts and alternative options found for AM-180PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-180PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-180 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | AM-180PIN vs AM-180 |
AM-180PIN | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8-1, 4 PIN | MACOM | AM-180PIN vs AM-180PIN |
AMC-180 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | AM-180PIN vs AMC-180 |
AMC-180 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-180PIN vs AMC-180 |
AM-180 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-180PIN vs AM-180 |