Part Details for AM-H-5 by Singatron Enterprises Co
Overview of AM-H-5 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM-H-5
AM-H-5 CAD Models
AM-H-5 Part Data Attributes
|
AM-H-5
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
AM-H-5
Singatron Enterprises Co
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: AM-C-0 | |
Body Depth | 0.508 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED, LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for AM-H-5
This table gives cross-reference parts and alternative options found for AM-H-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-H-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501939-0539 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | AM-H-5 vs 501939-0539 |
W-A2405-IN#01 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Natural Insulator, Socket, | SMK Corporation | AM-H-5 vs W-A2405-IN#01 |
BH-H-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | AM-H-5 vs BH-H-5 |
87369-0500 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle, | Molex | AM-H-5 vs 87369-0500 |
501939-0538 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | AM-H-5 vs 501939-0538 |
2CH-F-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | AM-H-5 vs 2CH-F-05 |
43061-0016 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, White Insulator, Receptacle, | Molex | AM-H-5 vs 43061-0016 |
501939-0534 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | AM-H-5 vs 501939-0534 |
501939-0537 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | AM-H-5 vs 501939-0537 |
50-57-9205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | AM-H-5 vs 50-57-9205 |