Part Details for W-A2405-IN#01 by SMK Corporation
Overview of W-A2405-IN#01 by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Part Details for W-A2405-IN#01
W-A2405-IN#01 CAD Models
W-A2405-IN#01 Part Data Attributes
|
W-A2405-IN#01
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
W-A2405-IN#01
SMK Corporation
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Natural Insulator, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: W-T0843-11#01; W-T0844-11#01 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for W-A2405-IN#01
This table gives cross-reference parts and alternative options found for W-A2405-IN#01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-A2405-IN#01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501939-0533 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | W-A2405-IN#01 vs 501939-0533 |
AM-H-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Singatron Enterprises Co | W-A2405-IN#01 vs AM-H-5 |
43061-0016 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, White Insulator, Receptacle, | Molex | W-A2405-IN#01 vs 43061-0016 |
50-57-9205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | W-A2405-IN#01 vs 50-57-9205 |
501939-0537 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | W-A2405-IN#01 vs 501939-0537 |
501939-0534 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | W-A2405-IN#01 vs 501939-0534 |
501939-0538 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | W-A2405-IN#01 vs 501939-0538 |
501939-0539 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Receptacle, ROHS COMPLIANT | Molex | W-A2405-IN#01 vs 501939-0539 |
2CH-F-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | W-A2405-IN#01 vs 2CH-F-05 |