| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM211T | NXP Semiconductors | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | AM111F vs LM211T |
| LM111U | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 115ns Response Time, BIPolar, CDFP10 | AM111F vs LM111U |
| LM211DB | AMD | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14 | AM111F vs LM211DB |
| LM311MWC | Texas Instruments | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar | AM111F vs LM311MWC |
| M38510/10304B2X | Teledyne HiRel | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20 | AM111F vs M38510/10304B2X |
| LM111E/883 | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20 | AM111F vs LM111E/883 |
| M38510/10304B2A | Teledyne HiRel | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20 | AM111F vs M38510/10304B2A |
| 5962-9062702GX | Micross Components | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, MBCY8 | AM111F vs 5962-9062702GX |
| M38510/10304B2X | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20 | AM111F vs M38510/10304B2X |
| LM111MWA | Texas Instruments | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar | AM111F vs LM111MWA |
Part Details for AM111F by AMD
Results Overview of AM111F by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM111F Information
AM111F by AMD is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: AM111F by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM111F Part Data Attributes
|
|
AM111F
AMD
Buy Now
Datasheet
|
Compare Parts:
AM111F
AMD
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDFP10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Hermetic Sealed, Ceramic, Fp-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-CDFP-F10 | |
| Length | 6.35 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 200 Ns | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for AM111F
This table gives cross-reference parts and alternative options found for AM111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.