Part Details for AM1806EZCE3 by Texas Instruments
Results Overview of AM1806EZCE3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1806EZCE3 Information
AM1806EZCE3 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM1806EZCE3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Display 361-NFBGA 0 to 90 |
Price & Stock for AM1806EZCE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-AM1806EZCE3
|
Mouser Electronics | Microprocessors - MPU Sitara Processor RoHS: Compliant | 0 |
|
$13.9500 / $14.3400 | Order Now |
|
|
Vyrian | RISC Microprocessor, 32-Bit, 375MHz, CMOS, PBGA361 | 4400 |
|
RFQ |
US Tariff Estimator: AM1806EZCE3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM1806EZCE3
AM1806EZCE3 Part Data Attributes
|
|
AM1806EZCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1806EZCE3
Texas Instruments
RISC Microprocessor, 32-Bit, 375MHz, CMOS, PBGA361
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Address Bus Width | 23 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 30 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B361 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 80 | |
| Number of Terminals | 361 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (words) | 172032 | |
| Seated Height-Max | 1.3 Mm | |
| Speed | 375 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |