Part Details for AM1DS-1205DH30RZ by Aimtec
Results Overview of AM1DS-1205DH30RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
AM1DS-1205DH30RZ Information
AM1DS-1205DH30RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1DS-1205DH30RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK2347
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM1DS-1205DH30RZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $8.2200 | Buy Now |
|
DISTI #
AM1DS-1205DH30RZ
|
Avnet Americas | - Rail/Tube (Alt: AM1DS-1205DH30RZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.9795 / $5.9466 | Buy Now |
|
DISTI #
AM1DS-1205DH30RZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$6.0000 | RFQ |
|
DISTI #
AM1DS-1205DH30RZ
|
Avnet Abacus | (Alt: AM1DS-1205DH30RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$5.6100 | Buy Now |
Part Details for AM1DS-1205DH30RZ
AM1DS-1205DH30RZ CAD Models
AM1DS-1205DH30RZ Part Data Attributes
|
|
AM1DS-1205DH30RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-1205DH30RZ
Aimtec
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-7/5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | -5v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 82% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSIP-T5 | |
| Length | 19.5 Mm | |
| Line Regulation-Max | 1.2% | |
| Load Regulation-Max | 15% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 5.15 V | |
| Output Voltage-Min | 4.85 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP5/7,.05 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Screening Level | Iec/En/Ul 62368-1 | |
| Seated Height-Max | 10.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 0.01 S | |
| Width | 6 Mm |