Parametric results for: AM1DS-1205DH30RZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: am1ds1205dh30rz
Select parts from the table below to compare.
Compare
Compare
AM1DS-1205DH30RZ
Aimtec
$7.6477 Yes Active 12 V 5 V 13.2 V 10.8 V 4.85 V 5.15 V 100 mA 2 NO NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.053025 Vrms HYBRID 1 W 10 ms R-PSIP-T5 CE, EN, IEC, UL 95 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.5 mm SIP-7/5 Compliant EAR99