Part Details for AM2168-45DC by Futuretech Components
Results Overview of AM2168-45DC by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2168-45DC Information
AM2168-45DC by Futuretech Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LFD182G45DCHD481 | Murata Manufacturing Co Ltd | Duplexer, 5425MHz(Tx), 2450MHz(Rx) | |
| LFD182G45DCJD247 | Murata Manufacturing Co Ltd | 1 Section(s) Min, 1 Section(s) Max, 2450MHz, 8 Pin(s) | |
| LFD212G45DCZD607 | Murata Manufacturing Co Ltd | Duplexer, 5425MHz(Tx), 2450MHz(Rx) |
Price & Stock for AM2168-45DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 420 |
|
RFQ |