| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM2504CN | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, PDIP24 | AM2504PCB vs DM2504CN |
| AM2504DCB | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs AM2504DCB |
| AM25L04PC | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 12-Bit, Right Direction, True Output, TTL, PDIP24 | AM2504PCB vs AM25L04PC |
| DM2504J | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs DM2504J |
| AM2504PCB | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 12-Bit, Right Direction, True Output, TTL, PDIP24 | AM2504PCB vs AM2504PCB |
| AM25L04PC | AMD | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, PDIP24 | AM2504PCB vs AM25L04PC |
| AM25L04DCB | AMD | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs AM25L04DCB |
| AM2504DC | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs AM2504DC |
| AM2504DMB | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, AM25 Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs AM2504DMB |
| AM2504DMB | AMD | Check for Price | Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, CDIP24 | AM2504PCB vs AM2504DMB |
Part Details for AM2504PCB by AMD
Results Overview of AM2504PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2504PCB Information
AM2504PCB by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM2504PCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2504PCB Part Data Attributes
|
|
AM2504PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2504PCB
AMD
Serial In Parallel Out, TTL/H/L Series, 12-Bit, Right Direction, True Output, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Successive Approximation Register | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.877 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 15000000 Hz | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.461 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 15.24 Mm | |
| fmax-Min | 15 Mhz |
Alternate Parts for AM2504PCB
This table gives cross-reference parts and alternative options found for AM2504PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2504PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.