Part Details for AM2520CGCK03 by Kingbright
Overview of AM2520CGCK03 by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AM2520CGCK03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1406-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7395 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-AM2520CGCK03
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 400mcd RoHS: Compliant | 2314 |
|
$0.1190 / $0.5100 | Buy Now |
DISTI #
V72:2272_18804783
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 287 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 Container: Cut Strips | Americas - 287 |
|
$0.1221 | Buy Now |
|
Future Electronics | Green 2.5 x 2 x 2.8 mm 20° Water Clear 600 mcd 2.1 V Subminiature LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
59855152
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 287 Package Multiple: 1 Date Code: 2119 | Americas - 287 |
|
$0.1221 | Buy Now |
DISTI #
AM2520CGCK03
|
TTI | Standard LEDs - SMD Green 570nm Water Clear 400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.1180 / $0.1590 | Buy Now |
DISTI #
000000000002414274
|
Sager | Standard LEDs - SMD Green 570nm Water Clear 400mcd Min Qty: 1000 | 0 |
|
$0.1111 / $0.1252 | Buy Now |
Part Details for AM2520CGCK03
AM2520CGCK03 CAD Models
AM2520CGCK03 Part Data Attributes
|
AM2520CGCK03
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520CGCK03
Kingbright
Single Color LED, Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 20 deg |