-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1415-1-ND
|
DigiKey | LED GREEN CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16806 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-AM2520SGC09
|
Mouser Electronics | Standard LEDs - SMD Green 568nm Water Clear 80mcd RoHS: Compliant | 8000 |
|
$0.1590 / $0.5400 | Buy Now |
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | T-3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.9 mm | 4717 |
|
$0.1340 / $0.3216 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.9 mm | 784 |
|
$0.2144 / $0.5360 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 1.9 mm | 736 |
|
$0.2680 / $0.5360 | Buy Now |
DISTI #
AM2520SGC09
|
TTI | Standard LEDs - SMD Green 568nm Water Clear 80mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1430 / $0.1840 | Buy Now |
DISTI #
000000000000997003
|
Sager | Standard LEDs - SMD Green 568nm Water Clear 80mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM2520SGC09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520SGC09
Kingbright
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |