Part Details for AM2520SYC03T by Kingbright
Overview of AM2520SYC03T by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for AM2520SYC03T
AM2520SYC03T CAD Models
AM2520SYC03T Part Data Attributes:
|
AM2520SYC03T
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520SYC03T
Kingbright
Single Color LED, Super Bright Yellow, 1.9mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 1.9 mm |
Alternate Parts for AM2520SYC03T
This table gives cross-reference parts and alternative options found for AM2520SYC03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2520SYC03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2520SYC03 | T-3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AM2520SYC03T vs AM2520SYC03 |