| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS322AJ | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs SN74LS322AJ |
| 54LS322DMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs 54LS322DMQB |
| SN74LS322AJS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs SN74LS322AJS |
| SNJ54LS322AJ | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs SNJ54LS322AJ |
| SN74LS322ANS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DC vs SN74LS322ANS |
| AM25LS22PC | AMD | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DC vs AM25LS22PC |
| SN74LS322AN | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DC vs SN74LS322AN |
| DM54LS322J | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs DM54LS322J |
| SN74LS322AND | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DC vs SN74LS322AND |
| AM25LS22DMB | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DC vs AM25LS22DMB |
Part Details for AM25LS22DC by Rochester Electronics LLC
Results Overview of AM25LS22DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS22DC Information
AM25LS22DC by Rochester Electronics LLC is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS22DC by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS22DC Part Data Attributes
|
|
AM25LS22DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM25LS22DC
Rochester Electronics LLC
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.4602 Mm | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS22DC
This table gives cross-reference parts and alternative options found for AM25LS22DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS22DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.