Parametric results for: AM25LS22DC under Shift Registers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: am25ls22dc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS22DC
AMD
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 65 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60
package
AM25LS22DC
Rochester Electronics LLC
Check for Price No Active 5 V 38 ns 1 8 NO DIP RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-CDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60
AM25LS22DCT
AMD
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60
AM25LS22DCB
AMD
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60
AM25LS22DCTB
AMD
Check for Price Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.58 mm 7.62 mm 24.1935 mm DIP-20 8542.39.00.60