| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS322AN | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22PC vs SN74LS322AN |
| SN74LS322AND | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22PC vs SN74LS322AND |
| AM25LS22PC | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22PC vs AM25LS22PC |
| SN74LS322AJDS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs SN74LS322AJDS |
| SN74LS322AJD | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs SN74LS322AJD |
| AM25LS22DMB | AMD | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs AM25LS22DMB |
| AM25LS22DMB | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs AM25LS22DMB |
| SNJ54LS322AJ | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs SNJ54LS322AJ |
| AM25LS22DC | AMD | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs AM25LS22DC |
| DM54LS322J | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22PC vs DM54LS322J |
Part Details for AM25LS22PC by AMD
Results Overview of AM25LS22PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS22PC Information
AM25LS22PC by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS22PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86093140
|
Verical | AM25LS22PC Min Qty: 45 Package Multiple: 1 Date Code: 9301 | Americas - 220 |
|
$6.6750 / $8.3500 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,PLASTIC | 54 |
|
$7.8000 / $12.0000 | Buy Now |
|
|
Rochester Electronics | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 220 |
|
$5.3400 / $6.6800 | Buy Now |
US Tariff Estimator: AM25LS22PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS22PC Part Data Attributes
|
|
AM25LS22PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS22PC
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 26000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS22PC
This table gives cross-reference parts and alternative options found for AM25LS22PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS22PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS22PC Frequently Asked Questions (FAQ)
-
The AM25LS22PC can operate at a maximum clock frequency of 125 MHz.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock frequency, and implement proper signal integrity measures.
-
The power consumption of the AM25LS22PC varies depending on the operating frequency and voltage. Typically, it consumes around 150 mW at 5V and 125 MHz.
-
Yes, the AM25LS22PC is compatible with 3.3V systems, but it's essential to follow the recommended voltage and current specifications to ensure reliable operation.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the output drivers. When OE is high, the output drivers are disabled, and the outputs are in a high-impedance state.