Parametric results for: AM25LS22PC under Shift Registers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: am25ls22pc
Select parts from the table below to compare.
Compare
Compare
AM25LS22PCB
AMD
Check for Price Buy Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60
package
AM25LS22PC
AMD
Check for Price Buy Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 65 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm PLASTIC, DIP-20 8542.39.00.60 DIP 20
package
AM25LS22PC
Rochester Electronics LLC
Check for Price Buy No Obsolete 5 V 38 ns 1 8 NO DIP RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm PLASTIC, DIP-20 8542.39.00.60 DIP 20
AM25LS22PCTB
AMD
Check for Price Buy Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60
AM25LS22PCT
AMD
Check for Price Buy Obsolete 5 V 38 ns 1 8 NO DIP 26 MHz RIGHT POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.162 mm DIP-20 8542.39.00.60