Part Details for AM25LS22XC by Rochester Electronics LLC
Results Overview of AM25LS22XC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS22XC Information
AM25LS22XC by Rochester Electronics LLC is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
AM25LS22XC Part Data Attributes
|
|
AM25LS22XC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM25LS22XC
Rochester Electronics LLC
LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, UUC20, 0.096 X 0.112 INCH, DIE-20
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIE | |
| Package Description | Die, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-XUUC-N20 | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Commercial | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Positive Edge | |
| fmax-Min | 50 Mhz |