Parametric results for: AM25LS22XC under Shift Registers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls22xc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS22XC
AMD
Check for Price Obsolete 5 V 38 ns 1 8 YES DIE 50 pF RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 65 mA 5.25 V 4.75 V COMMERCIAL R-XUUC-N20 Not Qualified 70 °C 20 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER 2.4384 mm 2.8448 mm DIE 0.096 X 0.112 INCH, DIE-20 20 8542.39.00.60
package
AM25LS22XC
Rochester Electronics LLC
Check for Price Active 5 V 38 ns 1 8 YES DIE RIGHT POSITIVE EDGE 3-STATE LS PARALLEL IN PARALLEL OUT TTL 50 MHz TRUE 5.25 V 4.75 V COMMERCIAL R-XUUC-N20 COMMERCIAL 70 °C 20 UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UPPER DIE DIE, 20 Unknown