| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS243JDS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs SN74LS243JDS |
| DM54LS243J-MIL | Texas Instruments | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs DM54LS243J-MIL |
| SN74LS243JB | AMD | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs SN74LS243JB |
| JM38510/32802BCA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs JM38510/32802BCA |
| CD74HC243EX | Harris Semiconductor | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14 | AM25LS243DC vs CD74HC243EX |
| 74HC243N | NXP Semiconductors | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14 | AM25LS243DC vs 74HC243N |
| SN74LS243NE4 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDIP14 | AM25LS243DC vs SN74LS243NE4 |
| TC74HC243AP | Toshiba America Electronic Components | Check for Price | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14 | AM25LS243DC vs TC74HC243AP |
| 5962-01-090-6639 | AMD | Check for Price | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs 5962-01-090-6639 |
| SNC54LS243J | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | AM25LS243DC vs SNC54LS243J |
Part Details for AM25LS243DC by AMD
Results Overview of AM25LS243DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS243DC Information
AM25LS243DC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS243DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS243DC Part Data Attributes
|
|
AM25LS243DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS243DC
AMD
Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS243DC
This table gives cross-reference parts and alternative options found for AM25LS243DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS243DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.