Parametric results for: AM25LS243DC under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: am25ls243dc
Select parts from the table below to compare.
Compare
Compare
AM25LS243DCT
AMD
Check for Price Obsolete 5 V 22 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.67 mm 19.56 mm DIP-14 8542.39.00.60
AM25LS243DCB
AMD
Check for Price Obsolete 5 V 22 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.67 mm 19.56 mm DIP-14 8542.39.00.60
package
AM25LS243DC
AMD
Check for Price Obsolete 5 V 25 ns 1 4 NO DIP 45 pF BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 2 TRUE 50 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.431 mm HERMETIC SEALED, DIP-14 8542.39.00.60 DIP 14
AM25LS243DCTB
AMD
Check for Price Obsolete 5 V 22 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 2 TRUE 5.25 V 4.75 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.67 mm 19.56 mm DIP-14 8542.39.00.60