| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8688101RX | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517DC vs 5962-8688101RX |
| SNJ54LS382AJ | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs SNJ54LS382AJ |
| 5962-8688101RA | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517DC vs 5962-8688101RA |
| SNJ54LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs SNJ54LS382J |
| AM25LS2517DM | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs AM25LS2517DM |
| AM25LS2517DCB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs AM25LS2517DCB |
| SN74LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs SN74LS382J |
| AM25LS2517DMB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20 | AM25LS2517DC vs AM25LS2517DMB |
| AM25LS2517PC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | AM25LS2517DC vs AM25LS2517PC |
| 5962-8688101RB | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517DC vs 5962-8688101RB |
Part Details for AM25LS2517DC by AMD
Results Overview of AM25LS2517DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2517DC Information
AM25LS2517DC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2517DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,CERAMIC | 4 |
|
Buy Now |
US Tariff Estimator: AM25LS2517DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2517DC Part Data Attributes
|
|
AM25LS2517DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2517DC
AMD
Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations; Internal Carry Lookahead; Carry Output | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 47 Ma | |
| Propagation Delay (tpd) | 44 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2517DC
This table gives cross-reference parts and alternative options found for AM25LS2517DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2517DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2517DC Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the AM25LS2517DC is 25 Mbps.
-
Yes, the AM25LS2517DC is compatible with both 3.3V and 5V logic levels, making it a versatile component for various system designs.
-
The operating temperature range of the AM25LS2517DC is -40°C to +85°C, making it suitable for industrial and commercial applications.
-
No, the AM25LS2517DC does not have built-in termination resistors. External termination resistors are required to ensure signal integrity and prevent reflections.
-
The AM25LS2517DC can be used in both point-to-point and multi-point configurations, making it suitable for various serial communication applications.