| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8671301RA | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs 5962-8671301RA |
| AM25LS2521PCB | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM25LS2521DC vs AM25LS2521PCB |
| 5962-8671301RX | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DC vs 5962-8671301RX |
| AM25LS2521DMB | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs AM25LS2521DMB |
| AM25LS2521DCB | AMD | Check for Price | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs AM25LS2521DCB |
| AM25LS2521PCB | AMD | Check for Price | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM25LS2521DC vs AM25LS2521PCB |
| 5962-8671301RX | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DC vs 5962-8671301RX |
| 5962-8671301RA | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs 5962-8671301RA |
| AM25LS2521DMB | AMD | Check for Price | Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs AM25LS2521DMB |
| 5962-8671301RC | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DC vs 5962-8671301RC |
Part Details for AM25LS2521DC by AMD
Results Overview of AM25LS2521DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521DC Information
AM25LS2521DC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2521DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,IDENTITY COMPARATOR,LS-TTL,DIP,20PIN,CERAMIC | 12 |
|
$28.5000 / $30.0000 | Buy Now |
|
|
Quest Components | IC,IDENTITY COMPARATOR,LS-TTL,DIP,20PIN,CERAMIC | 9 |
|
$44.0722 / $46.3918 | Buy Now |
|
|
Quest Components | IC,IDENTITY COMPARATOR,LS-TTL,DIP,20PIN,CERAMIC | 5 |
|
$19.5000 | Buy Now |
|
|
Quest Components | IC,IDENTITY COMPARATOR,LS-TTL,DIP,20PIN,CERAMIC | 2 |
|
$19.5000 | Buy Now |
US Tariff Estimator: AM25LS2521DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521DC Part Data Attributes
|
|
AM25LS2521DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521DC
AMD
Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 19 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2521DC
This table gives cross-reference parts and alternative options found for AM25LS2521DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2521DC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM25LS2521DC is -40°C to +85°C.
-
The AM25LS2521DC is compatible with 5V logic levels, but it can also operate with 3.3V logic levels with some limitations. Consult the datasheet for specific voltage tolerance ranges.
-
The typical power consumption of the AM25LS2521DC is around 30mA at 5V and 20mA at 3.3V, but this can vary depending on the operating frequency and other factors.
-
The AM25LS2521DC is not specifically designed for radiation-hardened or high-reliability applications. For such applications, consider using a radiation-hardened or high-reliability version of the device, such as the QML-V qualified AM25LS2521DCQMLV.
-
Yes, the AM25LS2521DC is available in a lead-free and RoHS-compliant package. Check with AMD or authorized distributors for specific packaging options.