Filter Your Search
1 - 6 of 6 results
|
AM25LS2521DCB
AMD
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | 50 pF | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||||||
|
AM25LS2521DCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 19 ns | 1 | 8 | NO | DIP | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | DIP, | 20 | Unknown | ||||||
|
|
AM25LS2521DCTB
AMD
|
Check for Price | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | ||||||||||||||||||||||||
|
AM25LS2521DC
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 19 ns | 1 | 8 | NO | DIP | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | |||||||
|
|
AM25LS2521DCT
AMD
|
Check for Price | Obsolete | 5 V | NO | DIP | IDENTITY COMPARATOR | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 | |||||||||||||||||||||||
|
AM25LS2521DC
AMD
|
Check for Price | No | Obsolete | 5 V | 19 ns | 1 | 8 | NO | DIP | 50 pF | SERIES-RESISTOR | LS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 |