| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2521DC | AMD | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs AM25LS2521DC |
| 5962-8671301RC | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs 5962-8671301RC |
| 5962-8671301RB | SRI International Sarnoff | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DMB vs 5962-8671301RB |
| 5962-8671301RX | AMD | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DMB vs 5962-8671301RX |
| AM25LS2521PCB | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20 | AM25LS2521DMB vs AM25LS2521PCB |
| AM25LS2521DC | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs AM25LS2521DC |
| 5962-8671301RA | Rochester Electronics LLC | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521DMB vs 5962-8671301RA |
| 5962-8671301RA | AMD | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20 | AM25LS2521DMB vs 5962-8671301RA |
Part Details for AM25LS2521DMB by AMD
Results Overview of AM25LS2521DMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521DMB Information
AM25LS2521DMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2521DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IDENTITY COMPARATOR, TTL/H/L SERIES, 8-BIT, INVERTED OUTPUT, TTL, CDIP20 | 19 |
|
$62.9391 / $74.0460 | Buy Now |
|
|
Quest Components | IDENTITY COMPARATOR, TTL/H/L SERIES, 8-BIT, INVERTED OUTPUT, TTL, CDIP20 | 8 |
|
$2.4750 / $4.9500 | Buy Now |
US Tariff Estimator: AM25LS2521DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521DMB Part Data Attributes
|
|
AM25LS2521DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521DMB
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2521DMB
This table gives cross-reference parts and alternative options found for AM25LS2521DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2521DMB Frequently Asked Questions (FAQ)
-
The AM25LS2521DMB can operate at a maximum clock frequency of 25 MHz.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock source, and implement proper signal integrity measures.
-
The maximum cable length supported by the AM25LS2521DMB is approximately 10 meters (33 feet) at a data rate of 25 Mbps.
-
Yes, the AM25LS2521DMB supports multi-point configurations, but it's essential to follow the recommended guidelines for bus loading, termination, and signal integrity to ensure reliable operation.
-
The AM25LS2521DMB has built-in error detection and correction mechanisms, such as parity and checksum. Implementing additional error detection and correction mechanisms, like CRC, can further improve reliability.