Parametric results for: AM25LS2521DMB under Arithmetic Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: am25ls2521dmb
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2521DMB
AMD
Check for Price Buy Yes Obsolete 5 V 21 ns 1 8 NO DIP 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60
package
AM25LS2521DMB
Rochester Electronics LLC
Check for Price Buy Yes Active 5 V 21 ns 1 8 NO DIP SERIES-RESISTOR LS IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.4602 mm DIP HERMETIC SEALED, CERDIP-20 20 8542.39.00.60