| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC182MX | Texas Instruments | Check for Price | Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 | AM25LS2521LC vs MM74HC182MX |
| CD74HCT85MTE4 | Texas Instruments | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | AM25LS2521LC vs CD74HCT85MTE4 |
| DM93S46N | Texas Instruments | Check for Price | Identity Comparator, S Series, 6-Bit, True Output, TTL, PDIP16 | AM25LS2521LC vs DM93S46N |
| PI74FCT521TL | Pericom Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM25LS2521LC vs PI74FCT521TL |
| SN54278W-10 | Texas Instruments | Check for Price | Encoder, TTL/H/L Series, 4-Bit, TTL, CDFP14 | AM25LS2521LC vs SN54278W-10 |
| SNJ54LS183FK | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC28 | AM25LS2521LC vs SNJ54LS183FK |
| SN54LS384J | Texas Instruments | Check for Price | Multiplier, LS Series, 8-Bit, TTL, CDIP16 | AM25LS2521LC vs SN54LS384J |
| M38510/31202BFX | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | AM25LS2521LC vs M38510/31202BFX |
| 5962-86881012C | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2521LC vs 5962-86881012C |
| IDT74FCT521BTQ8 | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM25LS2521LC vs IDT74FCT521BTQ8 |
Part Details for AM25LS2521LC by AMD
Results Overview of AM25LS2521LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521LC Information
AM25LS2521LC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2521LC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521LC Part Data Attributes
|
|
AM25LS2521LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521LC
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 19 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM25LS2521LC
This table gives cross-reference parts and alternative options found for AM25LS2521LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.