Parametric results for: AM25LS2521LC under Arithmetic Circuits

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls2521lc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2521LCB
AMD
Check for Price Obsolete 5 V 19 ns 1 8 YES QCCN 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 8542.39.00.60
package
AM25LS2521LC
Rochester Electronics LLC
Check for Price No No Active 5 V 19 ns 1 8 YES QCCN SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC QCCN, 20 Unknown
package
AM25LS2521LCB
Rochester Electronics LLC
Check for Price Active 5 V 19 ns 1 8 YES QCCN SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 COMMERCIAL 70 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC QCCN, 20 Unknown
package
AM25LS2521LC
AMD
Check for Price No Obsolete 5 V 19 ns 1 8 YES QCCN 50 pF SERIES-RESISTOR TTL/H/L IDENTITY COMPARATOR TTL CASCADABLE INVERTED 40 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm QLCC LCC-20 20 8542.39.00.60