| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P74FCT480BL | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28 | AM25LS2521XM vs P74FCT480BL |
| SN74LS685J | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | AM25LS2521XM vs SN74LS685J |
| MM74HC149N | National Semiconductor Corporation | Check for Price | Encoder, HC/UH Series, 8-Bit, CMOS, PDIP20 | AM25LS2521XM vs MM74HC149N |
| QS54FCT521CTSOB | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM25LS2521XM vs QS54FCT521CTSOB |
| CD74HC181M96 | Harris Semiconductor | Check for Price | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | AM25LS2521XM vs CD74HC181M96 |
| SNJ54S85J | Texas Instruments | Check for Price | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16 | AM25LS2521XM vs SNJ54S85J |
| S54S280W | Signetics | Check for Price | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDFP14 | AM25LS2521XM vs S54S280W |
| P54FCT3480DDM | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24 | AM25LS2521XM vs P54FCT3480DDM |
| GD74HCT85J | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | AM25LS2521XM vs GD74HCT85J |
| 74FCT521ALCQR | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | AM25LS2521XM vs 74FCT521ALCQR |
Part Details for AM25LS2521XM by AMD
Results Overview of AM25LS2521XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521XM Information
AM25LS2521XM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2521XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521XM Part Data Attributes
|
|
AM25LS2521XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521XM
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.068 X 0.058 Inch, Die-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XUUC-N20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for AM25LS2521XM
This table gives cross-reference parts and alternative options found for AM25LS2521XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.