Filter Your Search
1 - 2 of 2 results
|
AM25LS2521XM
AMD
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 8 | YES | DIE | 50 pF | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 40 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | 0.068 X 0.058 INCH, DIE-20 | 20 | 8542.39.00.60 | |||
|
AM25LS2521XM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 1 | 8 | YES | DIE | SERIES-RESISTOR | TTL/H/L | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | COMMERCIAL | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIE | DIE, | 20 | Unknown |