| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC158SJ | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | AM25LS2535DCB vs 74AC158SJ |
| SN54LS607JD | Rochester Electronics LLC | Check for Price | D Latch, LS Series, 1-Func, TTL, CDIP28 | AM25LS2535DCB vs SN54LS607JD |
| SN54S251FK | Texas Instruments | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20 | AM25LS2535DCB vs SN54S251FK |
| DM74LS451N | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 8 Line Input, 1 Line Output, True Output, TTL, PDIP24 | AM25LS2535DCB vs DM74LS451N |
| TC74HC258AF-TP1EL | Toshiba America Electronic Components | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | AM25LS2535DCB vs TC74HC258AF-TP1EL |
| SN54LS352FK | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | AM25LS2535DCB vs SN54LS352FK |
| SN74LS352DR2 | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | AM25LS2535DCB vs SN74LS352DR2 |
| SN74LS153NSRG4 | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | AM25LS2535DCB vs SN74LS153NSRG4 |
| SN74LS354DWR | Texas Instruments | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO20 | AM25LS2535DCB vs SN74LS354DWR |
| SN54S253FK | Texas Instruments | Check for Price | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20 | AM25LS2535DCB vs SN54S253FK |
Part Details for AM25LS2535DCB by AMD
Results Overview of AM25LS2535DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2535DCB Information
AM25LS2535DCB by AMD is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2535DCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2535DCB Part Data Attributes
|
|
AM25LS2535DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2535DCB
AMD
Multiplexer, 1-Func, 8 Line Input, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM25LS2535DCB
This table gives cross-reference parts and alternative options found for AM25LS2535DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2535DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.