| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54RHST157FL | Plessey Semiconductors Ltd | Check for Price | Multiplexer, HST/T Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | AM25LS2535DM vs 54RHST157FL |
| TC74ACT157FT | Toshiba America Electronic Components | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | AM25LS2535DM vs TC74ACT157FT |
| 5962R8968801V2X | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | AM25LS2535DM vs 5962R8968801V2X |
| 74HCT251DB,112 | Nexperia | Check for Price | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | AM25LS2535DM vs 74HCT251DB,112 |
| M38510/07901SFA | NXP Semiconductors | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL | AM25LS2535DM vs M38510/07901SFA |
| 5962R8968901VFX | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16 | AM25LS2535DM vs 5962R8968901VFX |
| 54ACT157LM | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | AM25LS2535DM vs 54ACT157LM |
| 5962-8968801V2X | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | AM25LS2535DM vs 5962-8968801V2X |
| 54QHST151FE | Dynex Semiconductor | Check for Price | Multiplexer, HST/T Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16 | AM25LS2535DM vs 54QHST151FE |
| DM74LS157MX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | AM25LS2535DM vs DM74LS157MX |
Part Details for AM25LS2535DM by AMD
Results Overview of AM25LS2535DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2535DM Information
AM25LS2535DM by AMD is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2535DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2535DM Part Data Attributes
|
|
AM25LS2535DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2535DM
AMD
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 148 Ma | |
| Propagation Delay (tpd) | 41 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2535DM
This table gives cross-reference parts and alternative options found for AM25LS2535DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2535DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.