Filter Your Search
1 - 2 of 2 results
|
AM25LS2535DM
AMD
|
Check for Price | Obsolete | 5 V | 41 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | CONFIGURABLE | 148 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | ||
|
|
AM25LS2535DMB
AMD
|
Check for Price | Obsolete | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.39.00.60 |